text.skipToContent text.skipToNavigation

Manufacturer Part #

59165-1-S-00-D

59165 Series 200 V SPST 500 mA Gull Wing Surface Mount Magnetic Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 59165-1-S-00-D - Technical Attributes
Attributes Table
Type: Magnetic
Output Type: Voltage
Supply Voltage: 200V
Supply Current: 500A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
1,500
$0.63
3,000
$0.62
4,500
$0.615
6,000+
$0.61