A1120ELHLT-T in Reel by Allegro MicroSystems | Magnetic / Hall Effect Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A1120ELHLT-T

A1120 Series 24 V Open Drain Output Precision Hall Effect Switch - SOT-23W-3

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Allegro MicroSystems A1120ELHLT-T - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 0mA to 60mA
Supply Voltage: 3V to 24V
Supply Current: 4mA to 4mA
Sensing Range: 2.5mT to 5mT
Rise Time: 0.2µs
Fall Time: 0.1µs
Leakage Current: 10µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Dimension: 2.98 × 1.91 × 0.95 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,440.00
USD
Quantity
Unit Price
3,000
$0.48
6,000+
$0.47
Product Variant Information section