Manufacturer Part #
VCNL3030X01-GS08
Fully Integrated Proximity Sensor With Infrared Emitter, I2C Interface
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3300 per Reel Package Style:QFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
Vishay VCNL3030X01-GS08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VCNL3030X01-GS08 - Technical Attributes
Attributes Table
| Type: | Optical |
| Output Type: | I2C |
| Supply Voltage: | 2.5V to 3.6V |
| Supply Current: | 200µA |
| Interface: | I2C |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +110°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,300
USA:
3,300
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,300+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
3300 per Reel
Package Style:
QFN-8
Mounting Method:
Surface Mount