Manufacturer Part #
VN101501
VN Series 24 V 6 mA Digital Vane Sensor with Three Pins
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ZF Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ZF Electronics VN101501 - Technical Attributes
Attributes Table
| Type: | Magnetic |
| Supply Voltage: | 4.5V to 24V |
| Supply Current: | 6mA |
Features & Applications
The VN101501 is a magnetically activated digital vane sensor in a rugged, over molded plastic housing with three pins or 3 wire leads.
Features:
- Available in two operating temperature ranges.
- Immune to moisture and dust
- Reliable and repeatable
- No mechanical contacts to wear out
- Reverse battery protection to -24VDC
- Sensor body material: Glass filled polyester
- Open collector (sinking or NPN) output can be used with bipolar or cmos logic circuits with suitable pull-up resistor.
- Recommended vane parameters: low carbon coldrolled steel at least 0.040” thick and 0.250” wide should penetrate to a depth <0.120” from bottom of sensor slot
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$7.14
50
$7.09
75
$7.07
100
$7.05
125+
$6.99
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag