Manufacturer Part #
1005940-1
LDTC Series 1.1V/g Sensitivity Vibration Acceleration MiniSense Vertical Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1005940-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Country of Origin Change
10/22/2025 Details and Download
Description:This notification is to inform you that certain markings will be removed from certain TE Connectivity Sensors products (the affected part number list is annexed to this notification). Specifically, the “made in China” marking will no longer appear on the product and/or the product packaging and/or the product documentation (including but not limited to accompanying invoices). For products supplied to APAC region, the country of origin remains unchanged.
Part Status:
Active
Active
TE Connectivity 1005940-1 - Technical Attributes
Attributes Table
| Sensor Type: | Vibration, Acceleration |
| Frequency: | 40Hz |
| Operating Temp Range: | -20°C to +60°C |
| Storage Temperature Range: | -40°C to +80°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
1
$4.31
15
$4.22
50
$4.16
150
$4.10
500+
$3.98
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole