Manufacturer Part #
20009605-12
FX293X Series 10 lbf 0.5 – 4.5 V 3 mA 0 – 50 °C Cable Mount Load Cell
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Bag | ||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
TE Connectivity 20009605-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 20009605-12 - Technical Attributes
Attributes Table
| Sensor Type: | Compression Load Cell |
| Supply Voltage: | 4.75V to 5.25V |
| Supply Current: | 3mA |
| Operating Temp Range: | 0°C to 50°C |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20
$16.48
40
$16.39
80
$16.30
100
$16.27
300+
$16.08
Product Variant Information section
Available Packaging
Package Qty:
20 per Bag