Manufacturer Part #
ADT7461ARZ-REEL
ADT7461 Series 3 to 5.5 V ±1 °C Surface Mount Temperature Monitor - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8N Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi ADT7461ARZ-REEL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ADT7461ARZ-REEL - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Voltage: | 3V to 5.5V |
| Operating Temp Range: | -40°C to +120°C |
| Package Style: | SOIC-8N |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,500+
$2.58
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount