text.skipToContent text.skipToNavigation

Manufacturer Part #

AT30TS750A-MA8M-T

AT30TS750A: 9- to 12-bit Selectable, ±0.5°C Accurate Digital Temperature Sensor

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT30TS750A-MA8M-T - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 1.7V to 5.5V
Operating Temp Range: -55°C to +125°C
Interface Type: I2C/SMBUS
Resolution: 11b
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,800.00
USD
Quantity
Unit Price
5,000+
$1.16
Product Variant Information section