text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9601T-E/MX

+/- 1.5C Thermocouple to I2C converter (5mmx5mm QFN)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP9601T-E/MX - Technical Attributes
Attributes Table
Supply Current: 300µA
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Interface Type: I2C
Resolution: 7b
Thermal Resistance: 38.8°C/W
Accuracy: ±1.5%RH
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$23,331.00
USD
Quantity
Unit Price
3,300+
$7.07
Product Variant Information section