Manufacturer Part #
MIC284-0YMM
MIC284 Series 5.5 V Surface Mount Two-Zone Thermal Supervisor - MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MIC284-0YMM - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
PCN Status:End of Life (EOL) NotificationEOL Description:The selected MIC284 and MIC384 device families will be moving to End of Life (EOL) status effective today. These device families will no longer be offered after June 30, 2025. Please review the attached parts affected list below for details about replacement parts if applicable.Note: If replacement parts are not listed in the attached list please contact your Local Sales RepresentativeReason for EOL:No longer have manufacturing support for the CPN listed in the attachment.Estimated Effective Dates:Customers affected by this EOL notice are advised to place last time buy (LTB) orders as follows:Last date for bookings (LTB): November 30, 2024Last date for shipments (LTS): June 30, 2025
Part Status:
Microchip MIC284-0YMM - Technical Attributes
| Output Type: | Digital |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temp Range: | -55°C to +125°C |
| Interface Type: | SMBUS |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC284-0YMM is a versatile digital thermal supervisor capable of measuring temperature using its own internal sensor and an inexpensive external sensor or embedded silicon diode such as those found in the Intel Pentium III* CPU.
A 2-wire serial interface is provided to allow communication with either I2C** or SMBus* masters. Features include an open-drain over-temperature output with dedicated registers for implementing fan control or over-temperature shutdown circuits. Interrupt status and mask bits are provided for reduced software overhead. The open-drain interrupt output pin can be used as either an overtemperature alarm or a thermostatic control signal. A programmable address pin permits two devices to share the bus. (Alternate base addresses available-contact Micrel.) Superior performance, low power and small size makes the MIC284 an excellent choice for the most demanding thermal management applications.
*SMBus and Pentium III are trademarks of Intel Corporation.
**I2C is a trademark of Philips Electronics, N.V.
Key Features:
- Optimized for CPU Thermal Supervision in Computing Applications.
- Measures Local and Remote Temperature.
- Sigma-Delta ADC for 8-Bit Temperature Results.
- 2-Wire SMBus-compatible Interface.
- Programmable Thermostat Settings for both Internal and External Zones.
- Open-Drain Interrupt Output Pin.
- Open-Drain Over Temperature Output Pin for Fan Control or Hardware Shutdown.
- Interrupt Mask and Status Bits.
- Low Power Shutdown Mode.
- Failsafe response to diode faults.
- 2.7 V to 5.5 V Power Supply Range.
- 8-Lead SOIC and MSOP Packages.
Applications:
- Desktop, Server and Notebook Computers.
- Power Supplies.
- Test and Measurement Equipment.
- Wireless Systems.
- Networking/Datacom Hardware
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount