Manufacturer Part #
MLX90614ESF-DCC-000-SP
MLX90614 Series 2.6 to 3.6 V Through Hole Infra Red Thermometer - TO-39
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:47 per Tube Package Style:TO-39 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX90614ESF-DCC-000-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90614ESF-DCC-000-SP - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Current: | 1.3mA |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Interface Type: | SMBUS |
| Resolution: | 16b |
| Accuracy: | ±0.2%RH |
| Storage Temperature Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-39 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
47
$15.54
94
$15.45
141
$15.40
188
$15.37
235+
$15.26
Product Variant Information section
Available Packaging
Package Qty:
47 per Tube
Package Style:
TO-39
Mounting Method:
Through Hole