Manufacturer Part #
MLX90632SLD-DCB-000-RE
MLX90632 Series 3.6 V 1 mA SMT Sleep Mode Digital Infrared FIR Sensor - SFN-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SFN-5 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX90632SLD-DCB-000-RE - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Current: | 1mA |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -20°C to +85°C |
| Interface Type: | I2C |
| Storage Temperature Range: | -40°C to +105°C |
| Package Style: | SFN-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
5,000+
$7.67
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SFN-5
Mounting Method:
Surface Mount