text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90642ESF-BCA-000-TU

MLX90642 Series 3.3 V -40°C-85°C 110deg FoV 32x24 Pixel Thermal IR Array - TO-39

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90642ESF-BCA-000-TU - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Output Current-Max: 35mA
Interface Type: I2C
Storage Temperature Range: -40°C to +85°C
Package Style:  TO-39
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
990
Multiple Of:
45
Total
$19,087.20
USD
Quantity
Unit Price
45
$19.63
90
$19.53
135
$19.46
180
$19.42
225+
$19.28
Product Variant Information section