Manufacturer Part #
MLX90642ESF-BCB-000-SP
MLX90642 Series 3.3 V 32x24 Pixels I2C Interface Thermal IR Array Imager - TO-39
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tube Package Style:TO-39 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Melexis MLX90642ESF-BCB-000-SP - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Current: | 28mA |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Interface Type: | I2C |
| Storage Temperature Range: | -40°C to +85°C |
| Package Style: | TO-39 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
2
$20.12
5
$19.96
25
$19.69
50
$19.57
150+
$19.28
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Package Style:
TO-39
Mounting Method:
Through Hole