text.skipToContent text.skipToNavigation

Manufacturer Part #

STTS22HTR

STTS22H Series 3.6 V Surface Mount Digital Temperature Sensor - UDFN-6

Product Specification Section
STMicroelectronics STTS22HTR - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 120µA
Supply Voltage: 1.5V to 3.6V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Interface Type: I2C/SMBUS
Resolution: 16b
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,735
USA:
2,735
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.60
USD
Quantity
Unit Price
1
$1.60
15
$1.46
75
$1.38
300
$1.31
1,500+
$1.22