
Manufacturer Part #
TC652AEVUA
TC651 Series 5.5 V Tiny Integrated Temperature Sensor - MSOP-8
Product Specification Section
Microchip TC652AEVUA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
12/20/2024 Details and Download
EOL Description: The TC652AEVUA, TC652AEVUATR, TC652AGVUA, TC652CGVUA, TC653AEVUA, TC653BEVUA and TC653CGVUA catalog part numbers (CPN) will be moving to End of Life (EOL) status effective today. These catalog part numbers will no longer be offered after December 30, 2025. Please review the attached parts affected list below for the details about replacement parts if applicable.Reason for EOL: No longer have manufacturing support for the CPN listed in the attachment.
Part Status:
Obsolete
Obsolete
Microchip TC652AEVUA - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Voltage: | 2.8V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$2.06
30
$2.01
100
$1.99
300
$1.96
1,000+
$1.91
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount