text.skipToContent text.skipToNavigation

Manufacturer Part #

CUSA-T80-12-2600-TH

CUSA Series 180 Vp-p 25 kHz Through Hole Ultrasonic Transmitter Sensor

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CUSA-T80-12-2600-TH - Technical Attributes
Attributes Table
Type: Transmitter
Supply Voltage: 180V
Frequency Range: 24kHz to 26kHz
Directivity: 80°
Capacitance: 2080pF to 3120pF
Operating Temp Range: -30°C to +85°C
Material: Aluminum
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$800.00
USD
Quantity
Unit Price
15
$1.67
40
$1.65
125
$1.63
400
$1.60
1,250+
$1.56
Product Variant Information section