text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL28025FR12Z

ISL28025: Precision Digital Power Monitor with Real Time Alerts, -40°C to +125°C

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL28025FR12Z - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
750
Multiple Of:
75
Total
$1,657.50
USD
Quantity
Unit Price
75
$2.27
225
$2.24
375
$2.22
750
$2.21
1,500+
$2.18
Product Variant Information section