text.skipToContent text.skipToNavigation

Manufacturer Part #

PAC1943T-E/J6CX

PAC1943 Series 16 bit 9 V Three Channel High Side Power Monitor - WLCSP-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PAC1943T-E/J6CX - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Input Current: 0.6µA
Package Style:  WLCSP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,950.00
USD
Quantity
Unit Price
5,000+
$1.39
Product Variant Information section