Manufacturer Part #
PAC1944T-E/J6CX
PAC1944 Series 16 bit 9 V Four Channel High Side Power Monitor - WLCSP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Reel Package Style:VQFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2149 | ||||||||||
Product Specification Section
Microchip PAC1944T-E/J6CX - Technical Attributes
Attributes Table
| Supply Voltage: | 2.7V to 5.5V |
| Input Current: | 0.6µA |
| Package Style: | VQFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
50
$1.52
150
$1.50
500
$1.48
1,000
$1.47
2,000+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
50 per Reel
Package Style:
VQFN-16
Mounting Method:
Surface Mount