Manufacturer Part #
PAC1953T-E/4MX
Current Power Monitors Regulators Triple High-Side Current Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3300 per Reel Package Style:VQFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip PAC1953T-E/4MX - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Microchip has released a new Datasheet for the PAC1951/2/3/4 - Single/Multi-Channel Power Monitor with Accumulator, 32V Full-Scale Range of devices.Updated information throughout the document regarding 16-Ball 2.215 x 2.16 x 0.641 mm Body WLCSP (CS) packaging. Updated Product Identification System and Product Identification System (Automotive).Reason for Change: To improve productivity.Date Document Changes Effective: 24 Jun 2025
Microchip has released a new Datasheet for the PAC1951 Family Data Sheet of devices. Notification Status: FinalDescription of Change:APPENDIX A:REVISION HISTORYRevision E (June 2024)? Updated section Features, Available Packages with 2.215 x 2.16 x 0.319 mm 16-Ball WLCSP.? Updated section Package Types.? Updated Section ?TemperatureSpecifications?.? Updated Package Marking Information with PAC1954T-E/5SW.? Updated Package Drawings with 16-Ball WLCSP (5SW) drawings.? Updated Product Identification System with 5SW information.? Updated Section ?Product Identification System (AUTOMOTIVE)?. Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 03 Jun 2024
Part Status:
Microchip PAC1953T-E/4MX - Technical Attributes
| Supply Voltage: | 32V |
| Input Current: | 6µA |
| Package Style: | VQFN-16 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3300 per Reel
Package Style:
VQFN-16
Mounting Method:
Surface Mount