text.skipToContent text.skipToNavigation

Manufacturer Part #

STEF12H60MPUR

STEF12H60M Series 60 A 12 V Integrated Electronic Fuse - QFN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STEF12H60MPUR - Technical Attributes
Attributes Table
Quiescent Current: 1000µA
Supply Voltage: 8V to 15V
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,690.00
USD
Quantity
Unit Price
3,000+
$2.23
Product Variant Information section