BD4840G-TR in Reel by ROHM | Voltage Detectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BD4840G-TR

Supervisory Circuits CMOS DETEC VOLT 4.0V

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
ROHM BD4840G-TR - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 4V
Supply Voltage-Max: 10V
No of Inputs: 1
Supply Voltage: -0.3V to +10V
Power Dissipation: 540mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 5
Moisture Sensitivity Level: 1
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$312.00
USD
Quantity
Unit Price
3,000
$0.104
6,000
$0.103
9,000
$0.102
15,000
$0.10
30,000+
$0.0975
Product Variant Information section