text.skipToContent text.skipToNavigation

Manufacturer Part #

BU4209F-TR

Supervisory Circuits LOW VOLT DETECT VOLT 1.1V

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU4209F-TR - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 0.9V
Supply Voltage-Max: 7V
No of Inputs: 1
Supply Voltage: -0.3V to +7V
Power Dissipation: 400mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$489.00
USD
Quantity
Unit Price
3,000
$0.163
6,000
$0.161
9,000
$0.159
15,000+
$0.156
Product Variant Information section