Manufacturer Part #
BU4228FVE-TR
BU42xx Series 2.8 V Adjustable/Selectable CMOS Voltage Detector IC - VSOF-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BU4228FVE-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
ROHM BU4228FVE-TR - Technical Attributes
Attributes Table
| Output Type: | Open Drain |
| Threshold Voltage: | 2.8V |
| Supply Voltage-Max: | 7V |
| Tolerance (%): | ±1% |
| Output Current-Max: | 70mA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.186
6,000
$0.184
9,000
$0.183
12,000
$0.182
15,000+
$0.179
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount