text.skipToContent text.skipToNavigation

Manufacturer Part #

BU4816G-TR

BU4816G Series 1.6 V Low Voltage Standard CMOS Voltage Detector IC - SSOP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU4816G-TR - Technical Attributes
Attributes Table
Output Type: Voltage
Threshold Voltage: 1.6V
Supply Voltage-Max: 7V
Tolerance (%): ±1%
Output Current-Max: 4mA
Package Style:  SSOP-5
Mounting Method: Surface Mount
Features & Applications

The BU4816G-TR is a part of  BU4816G Series 1.6 V Low Voltage Standard CMOS Voltage Detector IC available in surface mount SSOP-5 Package.

It is high-accuracy, low current consumption reset IC with detection voltage range from 0.9 V to 4.8 V in increments of 0.1 V.

Features:

  • Ultra-low voltage detection
  • Ultra-low current consumption
  • High accuracy detection
  • Two output types (Nch open drain and CMOS output)
  • Wide operating temperature range
  • Very small and low height package
  • Operating temperature : -40 to 125°C

Applications:

  • All electronic devices that use micro controllers and logic circuits

View the BU4 Series of Voltage Detectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$345.00
USD
Quantity
Unit Price
3,000
$0.115
6,000
$0.113
15,000
$0.112
30,000+
$0.11
Product Variant Information section