text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33164DM-3R2G

Micropower Undervoltage Sensing Circuits

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC33164DM-3R2G - Technical Attributes
Attributes Table
Output Type: Open Collector
Threshold Voltage: 2.71V
Supply Voltage-Max: 12V
Output Current-Max: 30mA
No of Inputs: 1
Supply Voltage: 1V to 10V
Supply Current: 24µA
Power Dissipation: 0.52W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  MICRO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,600.00
USD
Quantity
Unit Price
4,000
$0.40
8,000
$0.395
12,000
$0.39
20,000+
$0.385
Product Variant Information section