STM1831L24WY6F in Reel by STMicroelectronics | Voltage Detectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM1831L24WY6F

STM1831 Series 2.4 V 35 mA Open Drain Output Voltage Detector - SOT23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM1831L24WY6F - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 1.6V to 5.7V
Supply Voltage-Max: 6V
Tolerance (%): ±2%
Output Current-Max: 35mA
No of Inputs: 1
Supply Voltage: 1.6V to 6V
Supply Current: 1.2µA to 2µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 5
Dimension: 2.9 x 1.6 x 1.3 mm
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,220.00
USD
Quantity
Unit Price
3,000
$0.375
6,000
$0.37
9,000+
$0.365
Product Variant Information section