text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS37800KMACTR-030B3-I2C

POWER, VOLTAGE AND CURRENT SENSOR

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Date Code: 2512
Product Specification Section
Allegro MicroSystems ACS37800KMACTR-030B3-I2C - Technical Attributes
Attributes Table
Type: Monitor
Supply Voltage-Max: 3.63V
Output Type: I2C
No. of Monitors: 1
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +170°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.48
USD
Quantity
Unit Price
1
$5.48
10
$4.95
40
$4.63
150
$4.32
500+
$4.05