
Manufacturer Part #
APX803-26SAG-7
APX803 Series 5.5 V 200 ms Surface Mount Micro Reset Circuit -SOT-23-3
Product Specification Section
Diodes Incorporated APX803-26SAG-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated APX803-26SAG-7 - Technical Attributes
Attributes Table
No of Outputs: | Single |
Threshold Voltage: | 2.63|V |
Supply Voltage-Max: | 5.5V |
Reset Timeout: | 200ms |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0903
6,000
$0.0888
12,000
$0.0873
15,000
$0.0869
45,000+
$0.084
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount