
Manufacturer Part #
APX809-29SRG-7
APX809 Series 2.93 V 140 ms SMT Microprocessor Reset Circuit - SOT-23R
Product Specification Section
Diodes Incorporated APX809-29SRG-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated APX809-29SRG-7 - Technical Attributes
Attributes Table
No of Outputs: | Single |
Threshold Voltage: | 2.93|V |
Supply Voltage-Max: | 5.5V |
Reset Timeout: | 140ms |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0752
6,000
$0.074
12,000
$0.0728
15,000
$0.0724
45,000+
$0.07
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount