text.skipToContent text.skipToNavigation

Référence fabricant

MCP130-450FI/TO

MCP130 Series 4.5 V 150 ms Microcontroller Supervisory Circuit - TO-92-3

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP130-450FI/TO - Caractéristiques techniques
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.5|V
Supply Voltage-Max: 5.5V
Reset Timeout: 150ms
Style d'emballage :  TO-92
Méthode de montage : Through Hole
Fonctionnalités et applications

The MCP130 series of voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level.

MCP130 features an open drain output with internal 5 K ohm internal pull-up resistor. MCP130 has active low reset and is available in a choice of seven different trip voltages. It operates over the extended industrial temperature range (-40°C/+85°C). MCP130 is available in a TO-92, SOT23-3, and SN packages. 

Features:

  • Holds microcontroller in reset until supply voltage reaches stable operating level
  • Resets microcontroller during power loss
  • Precision monitoring of 3 V, 3.3 V and 5 V systems
  • 7 voltage trip points available
  • Active low RESET pin
  • Open drain output
  • Internal pull-up resistor (5 kO) for MCP130
  • Holds RESET for 350 ms (typical)
  • RESET to VCC = 1.0 V
  • Accuracy of ±125 mV for 5 V systems and ±75 mV for 3 V systems over temperature
  • 45 µA typical operating current
  • Temperature range:
  • Industrial (I): -40° C to +85° C

To view the complete MCP130 series of Voltage Supervisor

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
2000
Multiples de :
1000
Total 
410,00 $
USD
Quantité
Prix unitaire
1
$0.22
150
$0.215
500
$0.21
2 000
$0.205
7 500+
$0.196
Product Variant Information section