text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2778-1YM5-TR

MIC2778 Series 5.5 V 140ms Voltage Monitor with Adjustable Hysteresis - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Microchip MIC2778-1YM5-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: -2|2kV
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MIC2778-1YM5 TR is a Part of MIC2778 Series 5.5 V 140 ms Voltage Monitor with Adjustable Hysteresis availabe in Surface mount SOT-23-5 Package.

It is uniquely designed to detect two separate voltage thresholds—combined with a delay generator and logic.

Features:

  • Optimized for PDAs, cellular telephones, pagers, and other battery-powered devices
  • Independently adjustable high- and low-voltage thresholds
  • Internal logic prevents battery-voltage-fluctuation chatter
  • High ±2% voltage threshold accuracy; 1% available
  • Built in 140ms (minimum) delay deglitches output
  • Extremely low 1µA typical supply current
  • Immune to brief power supply transients
  • 5-lead SOT-23 package

Applications:

  • PDAs
  • Pagers
  • Cordless phones
  • Consumer electronics
  • Embedded controllers
  • Personal electronics
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,820.00
USD
Quantity
Unit Price
3,000+
$0.94
Product Variant Information section