Manufacturer Part #
MIC6315-46D2UY-TR
MIC6315 Series 4.63 V 20 ms Surface Mount Open Drain up Reset Circuit-SOT-143-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-143 (TO-253-4) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MIC6315-46D2UY-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
*****FPCN111595 UPDATE/LOCATION CHANGE*****Description of Change:August 18, 2025: Issued final notification. Attached the Qualification Report. Provided the estimatedfirst ship date to be on October 29, 2025Fabrication Site:OLD- Microchip Technology Tempe ? Fab 2(TMGR)NEW- Microchip Technology Colorado (MCSO)Wafer SizeOLD- 8"NEW- 6"
Description of Change:Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected MIC18xx, MIC20xx, MIC23xx, MIC27xx, MIC28xx, MIC33xx, MIC47xx, MIC51xx, MIC53xx, MIC63xx, MIC80xx, MIC81xx, MIC82xx and MIC94xx device families available in various packages.Reason for Change:To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Change Implementation Status:In ProgressEstimated Qualification Completion Date:September 2025
Microchip has released a new Datasheet for the MIC6315 - Open-Drain Microprocessor Reset Circuit of devices. If you are using one of these devices please read the document located at MIC6315 - Open-Drain Microprocessor Reset Circuit.Notification Status: FinalDescription of Change:Corrected the part number ?MIC6315-29D3UY? in Table 4-1.Impacts to Data Sheet: See above detailsReason for Change: To improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 24 Nov 2023NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices::N/A
Part Status:
Microchip MIC6315-46D2UY-TR - Technical Attributes
| No of Outputs: | Single |
| Threshold Voltage: | 4.63|V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 20ms |
| Package Style: | SOT-143 (TO-253-4) |
| Mounting Method: | Surface Mount |
Features & Applications
The function of this device is to assert a reset if either the power supply drops below a designated reset threshold level or /MR is forced low. Several different reset threshold levels are available to accomodate 3 V, 3.3 V or 5 V powered systems.
The MIC6315 has an active low, open-drain /RESET output. The reset output is guaranteed to remain asserted for a minimum of either 20, 140, or 1100 ms after VCC has risen above the designated reset threshold level. The MIC6315 comes in a 4-pin SOT-143 package.
Features :
- /RESET Remains Valid with VCC as Low as 1 V
- Precision Voltage Monitor for 3 V, 3.3 V or 5 V Power Supplies
- Available in 4-Pin SOT-143 Package
- 5 µA Supply Current
- 20, 140, or 1100 ms Minimum Reset
- Pulse Widths Available
- Manual Reset Input
Applications :
- Portable Equipment
- Intelligent Instruments
- Critical Microprocessor Power Monitoring
- Printers/Computers
- Controllers
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-143 (TO-253-4)
Mounting Method:
Surface Mount