text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC8115TUY-TR

MIC8115 Series 3.08V 1100ms Surface Mount Microprocessor Reset Circuit SOT-143-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Microchip MIC8115TUY-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 3.08|V
Supply Voltage-Max: 5.5V
Reset Timeout: 1100ms
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Features & Applications

The MIC8115TUY TR is a MIC8115 Series of 3.08V 1100 ms Surface Mount Microprocessor Reset Circuit and it is available in SOT143-4 package .

The MIC8115 is an inexpensive microprocessor supervisory circuit that monitors power supplies in microprocessor based systems.

The function of this device is to assert a reset if the power supply drops below a designated reset threshold level or MR is forced low.

The MIC8115 has an active low /RESET output. The reset output is guaranteed to remain asserted for a minimum of 1100ms after VCC has risen above the designated reset threshold level. The MIC8115 comes in a 4-pin SOT-143 package.

Product Features :

  • Precision voltage monitor for 3.3V power supplies
  • Specifically tailored to the AMD Elan SC500 Series
  • RESET remains valid with VCC as low as 1V
  • 5μA typical supply current
  • 1100ms minimum reset pulse width
  • Manual reset input
  • Available in 4-Pin SOT-143 Package

Applications:

  • Portable equipment
  • Intelligent instruments
  • Critical microprocessor power monitoring
  • Printers/computers
  • Embedded controllers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section