text.skipToContent text.skipToNavigation

Manufacturer Part #

SP809EK-L-2-6/TR

SP809 Series 2.6V 140ms Low Power Microprocessor Supervisory Circuit - SOT-23-3

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SP809EK-L-2-6/TR - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.6|V
Supply Voltage-Max: 6V
Reset Timeout: 140ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The SP809EK-L-2-6/TR is a part of SP809 series voltage supervisors. It has an operating temperature ranging from - 40 °C to + 85 °C and is available in SOT-23-3 package.

Features:

  • Ultra Low Supply Current 1 µA
  • Guaranteed Reset valid to VCC = 0.9 V
  • 140 ms Min. Power-On Reset Pulse Width
  • Internally Fixed Threshold 2.3 V, 2.6 V, 2.9 V, 3.1 V, 4.0 V, 4.4 V, 4.6 V
  • Tight Voltage Threshold Tolerance: 1.5%
  • Offered in a 3 Pin SOT-23 Package

Applications:

  • Portable Electronic Devices
  • Electrical Power Meter
  • Digital Still Camera
  • µP Power Monitoring

View the complete SP809 series of voltage supervisors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$405.00
USD
Quantity
Unit Price
2,500
$0.162
5,000+
$0.155
Product Variant Information section