text.skipToContent text.skipToNavigation

Référence fabricant

STM6322MWY6F

STM6322 Series 4.39V 5-pin Supervisor/Watchdog Timer & Push-Button ResetSOT-23-5

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STM6322MWY6F - Caractéristiques techniques
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.27|4.49V
Supply Voltage-Max: 5.5V
Reset Timeout: 280ms
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The STM6322MWY6F supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition.

When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM6322/6825) and/or a push-button (MR) reset input.

Features:

  • Precision VCC monitoring of 5, 3.3, 3, or 2.5 V power supplies
  • RST outputs (active-low, push-pull or open drain)
  • RST outputs (active-high, push-pull)
  • Reset pulse width of 1.4 ms, 200 ms and 240 ms (typ)(a)
  • Watchdog timeout period of 1.6 s (typ)(a)
  • Manual reset input (MR)
  • Low supply current - 3 µA (typ)
  • Guaranteed RST (RST) assertion down to VCC = 1.0 V
  • Operating temperature: –40 to +85 °C (industrial grade)
  • RoHS compliance Lead-free components are compliant with the RoHS directive

View the Complete family of STM63 Voltage Supervisors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
24 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 725,00 $
USD
Quantité
Prix unitaire
3 000+
$0.575
Product Variant Information section