Manufacturer Part #
STM6601AQ2BDM6F
STM6601 Series 3.3 V Smart Push-Button On/Off Controller w/Smart Reset™ -TDFN-12
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TDFN-12 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM6601AQ2BDM6F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM6601AQ2BDM6F - Technical Attributes
Attributes Table
| Type: | Smart On/Off Controller |
| No of Outputs: | Single |
| Threshold Voltage: | 3.3|V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 360ms |
| Output Type: | Open Drain |
| No. of Monitors: | 1 |
| Supply Current-Max: | 8µA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -45°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TDFN-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$1.56
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TDFN-12
Mounting Method:
Surface Mount