text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6601BM2DDM6F

STM6601 Series 3.1 V Smart Push-Button On/Off Controller w/Smart Reset™ -TDFN-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM6601BM2DDM6F - Technical Attributes
Attributes Table
Type: Smart On/Off Controller
No of Outputs: Single
Threshold Voltage: 3.1|V
Supply Voltage-Max: 5.5V
Reset Timeout: 360ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 8µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -45°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TDFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,100.00
USD
Quantity
Unit Price
3,000+
$0.70
Product Variant Information section