text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6777TGWB6F

STM6720 Series 1.11V/3.075 V 140ms Dual Ultra Low Voltage Supervisor - SOT23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1430
Product Specification Section
STMicroelectronics STM6777TGWB6F - Technical Attributes
Attributes Table
Type: Multi-Voltage Supervisor
No of Outputs: Single
Threshold Voltage: 3.075V/1.11V
Supply Voltage-Max: 5.5V
Reset Timeout: 210ms
Output Type: Open Drain
No. of Monitors: 2
Supply Current-Max: 35µA
Output Voltage: 0.4V
Output Current: 20mA
Power Dissipation: 675mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,590.00
USD
Quantity
Unit Price
3,000
$0.53
6,000+
$0.515
Product Variant Information section