text.skipToContent text.skipToNavigation

Manufacturer Part #

74FCT38072SDCGI8

SOIC 4.90X3.90X1.50 MM, 1.27MM P

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 74FCT38072SDCGI8 - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 5pF
Clock Input Frequency - Max: 200MHz
Supply Voltage-Nom: 1.71V to 3.465V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,925.00
USD
Quantity
Unit Price
3,000+
$0.975
Product Variant Information section