text.skipToContent text.skipToNavigation

Manufacturer Part #

9ZX21901BKLFT

19-output DB1900Z Compliant Buffer with adj-external fdback path, VFQFPN, T/R

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9ZX21901BKLFT - Technical Attributes
Attributes Table
Type: Clock Buffer
Interface Type: SMBUS
Input Capacitance: 5pF
Clock Input Frequency - Max: 400MHz
Supply Voltage-Nom: 3.135V to 3.465V
Output Type: HCSL
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,550.00
USD
Quantity
Unit Price
2,500+
$3.82
Product Variant Information section