PI6CG334Q2ZHWEX in Reel by Pericom Saronix-eCera | Timer Circuits | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI6CG334Q2ZHWEX

PI6CG332Q Series 3.3 V 100 MHz 4-Ouput Clock Generator - W-QFN5050-32

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI6CG334Q2ZHWEX - Technical Attributes
Attributes Table
Operating Frequency: 100MHz
Supply Voltage-Max: 3.465V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  WQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$8,800.00
USD
Quantity
Unit Price
2,500+
$3.52
Product Variant Information section