Manufacturer Part #
TH8056KDC-AAA-008-SP
TH8056 Series 1 Function 12 V SMT Enhanced Single Wire CAN Transceiver - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis TH8056KDC-AAA-008-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis TH8056KDC-AAA-008-SP - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 5V to 27V |
| No of Pins: | 8 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
80
$1.06
240
$1.04
800
$1.03
1,600
$1.02
3,200+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
80 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount