text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1028T/5V0/20/1J

TJA1028T: 3.3V/5V LIN Transceiver with Integrated Voltage Regulator -SO-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TJA1028T/5V0/20/1J - Technical Attributes
Attributes Table
Interface: LIN
No of Functions / Channels: 1
Supply Voltage-Nom: 5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,987.50
USD
Quantity
Unit Price
2,500+
$0.795
Product Variant Information section