Manufacturer Part #
TLE9250VLEXUMA1
TLE925x - CAN Transceiver, 5.5 V, 4.5 V , TSON-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:TDFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE9250VLEXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE9250VLEXUMA1 - Technical Attributes
Attributes Table
| Interface: | CAN |
| No of Functions / Channels: | 1 |
| Data Rate-Max: | 5MBd |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| JunctionTemperature Range: | -40°C to +150°C |
| No. of Transceivers: | 1 |
| Interface Type: | CAN |
| No of Pins: | 8 |
| Moisture Sensitivity Level: | 2A |
| Package Style: | TDFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
5,000+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TDFN-8
Mounting Method:
Surface Mount