text.skipToContent text.skipToNavigation

Manufacturer Part #

BU94601KV-E2

BU94601 Series MP3 Decoder IC With USB HOST and Audio DAC - VQFP-64

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU94601KV-E2 - Technical Attributes
Attributes Table
No of Channels: 1
Interface: USB
Supply Voltage-Nom: 3V to 3.6V
Package Style:  VQFP-64
Mounting Method: Surface Mount
Features & Applications

The BU94601KV-E2 is a MP3 decoder IC, available in surface mount VQFP-64 package.

This device contains USB host, SD card I/F, audio DAC, system controller, and regulator for internal CORE power supply.

Features:

  • USB2.0 Full Speed host I/F function contained.
  • SD card I/F function contained.
  • I2C I/F function contained.
  • FAT analysis function contained.
  • MP3 decode function contained. (available for MPEG1, 2 and 2.5, Layer 1, 2 and 3)
  • Available for MPEG4 AAC-LC and not available for DRM
  • Sample Rate Converter contained.
  • System Controller contained.
  • LED Controller contained.
  • KEY matrix Controller contained.
  • Stand Alone mode contained.
  • External processor can control. (Slave mode)
  • Audio DAC contained.
  • Sound Effect function contained.
  • Digital Audio Output(I2S, S/PDIF) function contained.
  • File Name, Folder Name Sorting.
  • ID3TAG and WMATAG and AACTAG Analysis.
  • Reading a specified file data is possible from USB memory
  • LUN is selectable.
  • Regulator for internal CORE power supply contained

Applications:

  • Audio products, etc

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,650.00
USD
Quantity
Unit Price
1,000+
$6.65
Product Variant Information section