text.skipToContent text.skipToNavigation

Manufacturer Part #

ADT7460ARQZ-REEL

Board Mount Temperature Sensors THERMAL MGMT CNTRLR IC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ADT7460ARQZ-REEL - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3V to 5.5V
No of Functions / Channels: 4
Supply Current: 3mA
Operating Temp Range: -40°C to +120°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$11,175.00
USD
Quantity
Unit Price
2,500+
$4.47
Product Variant Information section