text.skipToContent text.skipToNavigation

Manufacturer Part #

CS82C59A-12Z

CS82C59 Series 5 V 12.5 MHz Priority Interrupt Controller - PLCC-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas CS82C59A-12Z - Technical Attributes
Attributes Table
Supply Voltage-Nom: 5V
Package Style:  PLCC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
444
Multiple Of:
444
Total
$7,530.24
USD
Quantity
Unit Price
444+
$16.96
Product Variant Information section