text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8841-16MQL

KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - PQFP-128

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ8841-16MQL - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.1V to 3.5V
No of Functions / Channels: 1
Package Style:  PQFP-128
Mounting Method: Surface Mount
Features & Applications

The KSZ8841-16MQL is a part of KSZ8841 series Single-Port Ethernet MAC Controller with NOn-PCI Interface, Its a Single chip, mixed analog/digital device offering Wake-on-LAN technology for effective addressing Fast Ethernet applications.

It consists of a Fast Ethernet MAC controller, an 8-bit, 16-bit, and 32-bit generic host processor interface and incorporates a unique dynamic, fully utilizable 8KB buffer memory for both TX and RX directions in host buffer interface.

Features:

  • Single chip Ethernet controller with IEEE802.3u support
  • Supports 10BASE-T/100BASE-TX
  • Supports IEEE 802.3x full-duplex flow control half-duplex back pressure collision flow control
  • Support burst data transfers
  • 8 KB internal memory for RX/TX FIFO buffers
  • Early TX/RX functions to minimize latency through the device
  • Option serial EEPROM configuration for the 8-bit or 16-bit host interface
  • Single 25 MHz reference clock for both PHY and MAC
  • RoHS compliant devices

Applications:

  • Video distribution Systems
  • High-end Cable, Satellite, and IP set-top boxes
  • Video over IP (VoIP) and Analog Telephone Adapters (ATA)
  • Industrial Control in Latency critical Applications
  • Motion Control
  • Industrial Control Sensor Devices (Temperature, Pressure, Levels, and Values)
  • Security and Surveilance Cameras
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,518
Factory Lead Time:
4 Weeks
Minimum Order:
132
Multiple Of:
66
Total
$1,140.48
USD
Quantity
Unit Price
3
$8.97
10
$8.87
20
$8.81
40
$8.75
75+
$8.64
Product Variant Information section